Amphenol Commercial ExpressPort® QSFP+ Connectors
Amphenol Commercial ExpressPort® QSFP+ Connectors feature a 38-position, 0.8mm pitch SMT connector and a press-fit cage. With four channels of data in one pluggable, the system interface is capable of transferring data up to 16Gb/s per channel and replacing up to four standard SFP+ receptacles. These features result in greater port density and overall cost-effectiveness over traditional SFP+ products. Supported standards include Gigabit Ethernet, InfiniBand, and SONET/SDH with different data rate options. The Amphenol ExpressPort QSFP+ inerconnect system includes cages in single, ganged, and stacked configurations. Multiple heat sink options support various thermal requirements.Features
- 38-position, 0.8mm-pitch SMT connector and press-fit cage
- Capable of transferring data up to 16Gb/s per channel and replacing up to four standard SFP+ receptacles
- Increased cost-effectiveness and greater port density over traditional SFP+ products
Applications
- Communications
- Switches
- Routers
- Networked storage systems
- Data center networking
- Data
- Servers
- External storage systems
- High-performance computing (HPC)
Specifications
- 30VDC per contact operating voltage
- 0.5A per contact operating current
- 100Ω ±10Ω differential impedance
- 250 mating cycles
- 1.44mm min. PCB thickness single side (cage)
- 2.85mm min. PCB thickness belly to belly (cage)
- 40N max. mating force
- 50g min. contact normal force
- 30N max. unmating force (cage)
- Insertion force to PCB (cage)
- 780N for 1 port
- 1000N for 2 ports
- 1700N for 4 ports
- 2400N for 6 ports
- -40°C to +85°C operating temperature range
Publicado: 2018-06-21
| Actualizado: 2023-09-05