Amphenol FCI ExaMEZZ® 56Gb/s High-Speed Mezzanine Connectors
Amphenol FCI ExaMEZZ® 56Gb/s High-Speed Mezzanine Connector Systems meet industry specifications requiring higher bandwidth applications from 25Gb/s to 56Gb/s. The optimized connector design of the Amphenol FCI ExaMEZZ delivers superior signal integrity performance resulting in low crosstalk noise and low insertion loss while minimizing channel performance variation for every differential pair. Each signal wafer incorporates an innovative one-piece, embossed ground structure to improve crosstalk performance through 56Gb/s. The simple, functional design contributes to a very cost-effective solution.Features
- 15mm to 55mm stack height options in 2-pair and 4-pair configurations
- Innovative beam-on-beam contact interface minimizes residual stub for improved signal integrity performance with low mating forces
- ExaMEZZ optimizes design flexibility by integrating high-speed differential signals, low-speed signals, and power in one connector
Applications
- Test equipment
- Communications
- Hubs, switches, routers
- Optical transport
- Wireless infrastructure
- Mezzanine I/O cards
- Expansion in all sorts of 1U box formats
- Data
- Servers
- External storage systems
- Supercomputers
- Emulation equipment
- Instrumentation
- Military
Additional Resources
Publicado: 2016-10-31
| Actualizado: 2022-03-11