Amphenol FCI Minitek® 12VHPWR Connector Systems
Amphenol FCI Minitek® 12VHPWR Connector Systems are Gen 5 connector systems that offer secured mating retention. These CEM 5.0 PCI Express® 12V-2x6 auxiliary power connectors and cable assemblies support the 600W GPU cards. The 12VHPWR connector systems are rated up to 9.5A per contact with all twelve power contacts and four signal contacts loaded. These connector systems prevent terminals from damage during operation. The 12VHPWR connector systems feature 50 mating cycles, 1000MΩ minimum insulation resistance, and 5mΩ maximum low-level contact resistance. Typical applications include AI, gaming consoles, networking, graphic interfaces, and computing systems.
Features
- High current alloy material used for contacts
- Rated up to 9.5A per contact with all 12 power contacts and 4 signal contacts loaded
- Prevents terminals from potential damage during operation
- Positive locking on housing with low thumb latch operation
- Ensures secured mating retention
- Fully polarized housings
- High retention force in housing
- UL 94V-0 flammability-rated Nylon material
- RoHS compliant and lead-free
- Approvals and certifications:
- Glow Wire Ignition Temperature (GWIT) per IEC 60695-2-13
- Glow Wire Flammability Index (GWFI) per IEC 60695-2-12
Specifications
- Insertion force PWR:
- 8N maximum high insertion force terminal
- 4.1N maximum low insertion force terminal
- 3N maximum insertion force side band
- Withdrawal force PWR:
- 2.4N minimum high insertion force terminal
- 0.6N maximum low insertion force terminal
- 3N maximum withdrawal force side band
- 50 mating cycles
- Low-level contact resistance:
- 5mΩ maximum PWR
- 10mΩ maximum side band
- 1000MΩ minimum insulation resistance
- 12V DC voltage rating
- 2200V AC dielectric withstand voltage
- 30°C maximum temperature rise
Applications
- Communications:
- AI and cloud
- Gaming consoles
- Graphic interface
- Networking
- Data:
- Computing systems
- Server and storage
Videos
Publicado: 2025-04-17
| Actualizado: 2026-04-24