Amphenol FCI Power Card-Edge Connectors

Amphenol FCI Power Card-Edge Connectors are used for DC power output from embedded AC/DC power supplies or for power distribution between boards within an enclosure. The one-piece card edge design provides cost-effective power delivery with capacity for up to 7A per power contact. Power contacts are positioned on 2.54mm pitch along the card edge and are manufactured using a high-conductivity copper alloy. Each power contact is rated for up to 7A current measured at 30°C temperature rise in still air. Signal contacts are positioned on 1.27mm pitch. 

Applications

  • TeleDatacom/Networking
  • Servers
  • Storage
View Results ( 5 ) Page
N.º de artículo Número de posiciones Ángulo de montaje Estilo de montaje Descripción
10046971-001LF 64 Position Vertical Through Hole Conectores de borde de tarjeta estándar 2.54MM VERT RECPT 2 ROW 64 CON
10046971-003LF 69 Position Vertical Through Hole Conectores de borde de tarjeta estándar 2.54MM VERT RECPT 2 ROW 69 CON
10053363-200LF 64 Position Right Angle Through Hole Conectores de borde de tarjeta estándar 2.54MM R/A RECPT 2 ROW 64 CON
10034908-001LF 38 Position Vertical Straddle Mount Conectores de borde de tarjeta estándar 2.54 STRAD MNT RECPT 2 ROW 38 CON
10035388-500LF 56 Position Right Angle Through Hole Conectores de borde de tarjeta estándar 2.54MM R/A RECPT 2 ROW 56 CON
Publicado: 2008-02-26 | Actualizado: 2022-03-11