Amphenol Network Solutions FlexTrax® & Accessories
Amphenol Network Solutions FlexTrax® and Accessories provide a cable management solution with easy assembly and installation. This flexible cable manager enables quick access to cables for rapid changes in complex routing applications. The patented design allows the channel to be bent in multiple axes while providing access to the cable by rotatable, overlapping gates. The track design offers high visibility to cable management capacity and measures 2" x 2" x 1'. The FlexTrax comes in 1' sections that can be snapped together, and each section comes with two pre-attached mounting clips, which can be moved or removed if needed. The product portfolio includes end clamps, C-clamps, latches, hardware, and track protection components. Ideal indoor applications for Amphenol Network Solutions FlexTrax and Accessories include slotted duct replacement, split-tube replacement, vertical cable managers, and desk cable management.Features
- Wide range of accessories available
- Adaptable
- Snap multiple sections together to create any length
- Mounting accessories can attach to rear or side walls for maximum versatility
- Can be trimmed to custom lengths with side-cutters
- Secure
- Multiple clamping options for variety of surfaces
- Gates overlap to securely contain cables
- Detents hold gates in closed position
- Optional latch provides positive locking latch
- Durable
- Strong, polypropylene material
- Flame extinguishing rating (UL 94V-0)
- Strong framework with high-impact resistance
- Can be routed in complex paths
- Shape can be changed as needed
- Gates can open and close when channel is flexed
- Patented design
- Can be stretched or compressed to line up with existing holes
- Cables can exit through hole or gates can be removed
- Easily see cables and available capacity
Applications
- Indoor
- Slotted duct replacement
- Split-tube replacement
- Vertical cable manager (on a 2-post rack or inside a 4-post cabinet)
- Desk cable management
Videos
Drawings / Instruction Sheets
Publicado: 2023-06-05
| Actualizado: 2023-07-10