Amphenol Aerospace GigaStax Rugged Ethernet Switch

Amphenol Aerospace GigaStax Rugged Ethernet Switch is a small layer two unmanaged and managed Ethernet switch that fits five 10Mbps/100Mbps/1000Mbps copper Ethernet ports. The design of the stackable board places five Ethernet ports onto a Samtec razor beam stackable header, allowing direct integration of GigaStax into any daughter board. The GigaStax rugged Ethernet switch operates within the 5V to 60V input voltage range and -40°C to 85°C temperature range.

The GigaStax rugged Ethernet switch features a 256kB packet buffer, reverse-protected voltage input, port activity indicators, automatic MDI-X crossover, and transient-protected voltage input. This Ethernet switch is used in SWaP industrial, mobile, and military applications.

Features

  • 5 x 10Mbps/100Mbps/1000Mbps (10/100/1000BASE-T) non-blocking Ethernet ports
  • Samtec RAZOR BEAM connector for power and ports
  • Automatic MDI-X crossover
  • Port activity indicators
  • Embedded STM32L021D4P7 onboard for firmware to implement managed switch functions
  • Unmanaged (out-the-box) functionality
  • 5V to 60V input voltage range
  • Reverse-protected voltage input
  • Transient-protected voltage input
  • Provides access to ports and power on the board when used with daughterboard
  • 256kB packet buffer
  • Power consumption:
    • 1W idle
    • 3.3W at full data rate
  • 3.3VDC output voltage
  • -40°C to 85°C operating temperature range
  • 48mm x 48mm form factor



Applications

  • Mobile
  • Military
  • Industries

Block Diagram

Block Diagram - Amphenol Aerospace GigaStax Rugged Ethernet Switch
Publicado: 2024-07-03 | Actualizado: 2024-08-22