Amphenol LTW HDMI Connectors

Amphenol LTW HDMI Connectors are high-quality IP67 waterproof connectors with 19 contacts and 0.5A rated current. These connectors come with two mating styles, including circular with screw thread and rectangular push lock with latch. The HDMI connectors feature 500 mating cycles, 10Hz to 55Hz frequency range/1.52mm amplitude, and 30V operating voltage (AC/DC). These HDMI connectors comply with RoHS, REACH, and UL 94V-0 flammability rating. Typical applications include marine, industrial automation, test equipment, heavy equipment, transportation, UAV, rugged IT, remote video response centers, medical equipment, and automotive diagnostics.

Features

  • Push lock with latch or screw thread
  • UL 94V-0 flammability rating
  • IP67 protection class
  • 26AWG applicable wire gauge
  • 500 mating cycles
  • RoHS compliant
  • REACH compliant

Applications

  • Industrial automation
  • Marine
  • Medical equipment
  • Rugged IT
  • Lifts and materials handling
  • Remote video response center
  • Test equipment
  • Transportation
  • Heavy equipment
  • Railway mass transit
  • Automotive diagnostics
  • Autonomous
  • UAV
Amphenol LTW HDMI Connectors

Specifications

  • Up to 19 contacts density
  • 10Hz to 55Hz frequency range/1.52mm amplitude vibration resistant
  • -20°C to +80°C operating temperature range
  • 48h salt spray (connector and mated)
  • 0.5A nominal current
  • 30VAC operating voltage (AC/DC)
  • 19 number of contacts
  • Mating style:
    • Screw thread
    • Push lock with latch

Dimension Diagram

Mechanical Drawing - Amphenol LTW HDMI Connectors
View Results ( 11 ) Page
N.º de artículo Género Material del alojamiento Extremo A del conector Longitud del cable Subcategoría
HJ-19PFFR-QS7001 Female Audio & Video Connectors
HP-19AFMM-SL7A01 Male HDMI Type A 1 m Cable Assemblies
HP-19AFMM-SL7A04 Male HDMI Type A 4 m Cable Assemblies
HP-19AMMM-QL7A01 Male HDMI 1 m Cable Assemblies
HJ-19PMFP-SC7001 Female Nylon Audio & Video Connectors
CAP-WHDFHPA1 Female Acrylonitrile Butadiene Styrene (ABS) Audio & Video Connectors
HP-19AFMM-SL7A03 Male HDMI Type A 3 m Cable Assemblies
HP-19AFMM-SL7A05 Male HDMI Type A 5 m Cable Assemblies
HP-19AMMM-QL7A02 Male HDMI 2 m Cable Assemblies
HP-19AMMM-QL7A03 Male HDMI 3 m Cable Assemblies
Publicado: 2025-02-05 | Actualizado: 2025-02-23