Amphenol Socapex High-Speed Contacts

Amphenol Socapex High-Speed Contacts feature Quadrax, Twinax, and 75Ω contacts. Twinax contacts are designed for use with Twinax cable (shielded twisted pair) in data bus systems and meet EN3155 or ABS1600/1607 standards (ARINC600). Amphenol Quadrax contacts offer several advantages for high data transfer rates, including low power consumption and electromagnetic interference (EMI) compatibility. Quadrax contacts meet EN3155 or ABS0973/0974 (ARINC600) standards. Amphenol 75Ω contacts feature 75Ω impedance, 0GHz to 3GHz frequency range, and meet EN3645 standards.

75Ω Contacts

Amphenol Socapex 75Ω contacts feature 75Ω impedance, a 0GHz to 3GHz frequency range, and the insulation resistance is 5GΩ (minimum) at +25°C. These contacts are suitable for various applications, including C4ISR, ground vehicles, and navy and space environments.

View Product List

Concentric Twinax Contacts

Amphenol Socapex Twinax contacts are designed for use with Twinax cable (shielded twisted pair) in data bus systems. Twinax contacts provide protection against EMI, including nuclear electromagnetic pulse. These contacts maintain shield integrity through a multi-pin circular connector. MIL-STD-1553 and ARINC429 standards are met for these contacts, making them ideal for military aerospace, missiles, ground vehicles, and commercial aerospace.

View Product List

Quadrax Contacts

Amphenol Socapex Quadrax contacts offer low power consumption and EMI compatibility. They have four strategically spaced inner contacts that form two 100Ω or 150Ω matched impedance differential pairs. The outer contact has a rugged wall section for durability. Quadrax is available in a size 8 crimp termination style and is also available in size 8 with PC tails. Quadrax contacts are ideal for commercial aerospace, ground vehicles, C4ISR, and space applications, including cockpit displays and IFE.

View Product List

Publicado: 2015-06-30 | Actualizado: 2023-08-18