Amphenol Industrial HS Amphe-Lite Circular MIL-Spec Contacts
Amphenol Industrial HS Amphe-Lite Circular MIL-Spec Contacts incorporates high-speed contacts into Amphe-Lite housing, providing datalink solutions. The Amphe-Lite offers high-data transfer rates, excellent EMI compatibility, and lower power consumption rates. These connectors are available in Differential Quadrax Contacts and Split Pair Quadrax Contacts variants. The Amphe-Lite connectors are designed for high-speed signal applications in ruggedized and high vibration environments. This includes two pairs (4 pins) of high-speed contacts having bandwidth up to 3.125GHz, Ethernet Bas-T-100Ω, and a data rate of up to 6.5Gbps. The Amphe-Lite Quadrax features rear-release contacts, front and rear mount, and EMI- shielding. These connectors come with two Ohm matched impedance differential pairs, available in size 8 crimp termination or PC trails. The Amphe-Lite circular MIL-Spec contacts require modification of the MIL-DTL-38999 connector to accommodate keyed contacts.Features
- Variants:
- Differential Quadrax Contacts
- Split Pair Quadrax Contacts
- Anti-vibration and shock
- Scoop proof and robust design
- EMI shielding
- High bandwidth for high-speed protocol
- Meet MIL- D38999 criterion
- Rear release contacts
- Front and rear mounts
- High density (up to 99 contacts)
- Hybrid signal and power
- Crimp and PC tail versions are available
- Drop-in design for #8 cavity
- Cockpit (display+communications)
Specifications
- Series rapid IO ( up to 3.125Gbps)
- USB 2.0 and 3.0
- 10/100/1000/10GBase-T Ethernet
- PCI Express 2.0
- DVI
- -55°c to 125°c temperature range
- Minimum 500 cycles of durability
- Copper alloy body
- Copper alloy inner contact
- Gold over nickel-plated contact plating
Applications
- Intelligent equipment
- Heavy-duty off-road vehicles
- RMT
- Industrial datalink
- High-speed ethernet
Application Note
View Results ( 8 ) Page
| N.º de artículo | Género del contacto | Tamaño de contacto | Revestimiento del contacto |
|---|---|---|---|
| ALM06FQ21-75S(LQ) | Socket (Female) | 4 | Nickel |
| ALQC-AA8-SA | Socket (Female) | 8 | Gold |
| ALQC-AA8-PA | Pin (Male) | 8 | Gold |
| ALQC-AA8-SB | Socket (Female) | 8 | Gold |
| ALM07FQ21-75P(LQ) | Pin (Male) | 4 | Nickel |
| ALM06FQ19-31S(LQ) | Socket (Female) | 15 | Nickel |
| ALM07FQ19-31P(LQ) | Pin (Male) | 15 | Nickel |
| ALQC-AA8-PB | Pin (Male) | 8 | Gold |
Publicado: 2021-07-28
| Actualizado: 2022-03-11