Amphenol Commercial IP67 Latching HDMI Plug Cables & Receptacles
Amphenol Commercial IP67 Latching HDMI Plug Cables and Receptacles provide IP67 protection in a circular form factor for cable-to-panel applications. These Amphenol Commercial waterproof HDMI latching connectors and cable components feature thumb latch locking or a bayonet coupling mechanism. Applications include industrial, the Internet of Things (IoT), telecommunications, data communications, medical, energy, and transportation.
MRK plug housings are designed to be used with user-supplied standard RJ45 cable-mounted plugs. MRK mating receptacles feature an integrated RJ45 jack and a matching IP20 RJ45 jack on the termination side and a square mounting flange with four screw-mount holes.
MRH plug cables are terminated to IP20 HDMI Type A plugs. The receptacle adapter features an HDMI Type A jack on one side and an IP20 HDMI Type A jack on the other. MRH receptacles feature a square flange with an integrated IP67 panel gasket and four screw-mounting holes.
Features
- Waterproof HDMI latching connector and cable series
- Thumb latch locking or bayonet coupling mechanism
- MRK plug housings are designed to be used with user-supplied standard RJ45 cable-mounted plugs
- MRK mating receptacles feature an integrated RJ45 jack and matching IP20 RJ45 jack on the termination side and a square mounting flange with four screw mount holes
- MRH plug cables are terminated to standard HDMI Type A IP20 plugs
- MRH receptacles feature a square flange with an integrated IP67 panel gasket and four screw mounting holes
- MRH receptacles provide an IP20 HDMI Type A jack on the rear side for connection to the user's equipment with a standard HDMI Type A plug
Applications
- Industrial
- IoT
- Telecom
- Datacom
- Medical
- Energy
- Transportation
Specifications
- IP67 standard HDMI Type A mating interface per IEC 60529
- RoHS compliant
- UL 94V-0 high-temperature-resistant housing
- -40°C to +80°C operating temperature range
Videos
MRH Cable to Panel Specifications
MRK Cable to Panel Specifications