Amphenol Aerospace LightConex™ Optical VPX Interconnects
Amphenol Aerospace LightConex™ Optical VPX Interconnects are a space-efficient, cable-eliminating solution that integrates a 40Gbps optical transceiver into the module connector. The low 6.5mm profile module connector is offered as a 4-channel transceiver, a 12-channel transmitter, or a 12-channel receiver. An LGA connector mounts the connector module to the board. These module connectors operate in a -40° to +85°C temperature range at 10Gbps per lane with ultra-low 10- to 15-bit error rates. This series also includes a low-profile backplane connector that acts as a drop-in replacement for the standard Vita66.4 connector. The backplane connector is designed with springs to absorb external force while maintaining a consistent MT to MT connection. Amphenol Aerospace LightConex Optical VPX Interconnects are also ideal for phased array radars and single processing computers.Features
- Module connectors
- MIL STD 883
- Moisture sealed
- 14mm x 23mm x 6mm (D x W x H)
- 10Gbps/ch bandwidth
- -40°C to +85°C operating temperature range
- 300m, multi-mode reach
- 10-15 BER
- 1.2W lower power
- CML data interface
- LGA board mount
- Configurations: 4TRx, 12Tx, 12Rx, 12TRx
- Backplane connectors
- Vita66.4 drop-in replacement
- Spring loaded MT
- Coarse and fine alignment
- Low 10mm profile
Applications
- VPX single-board computers
- Phased array radars
- Single-processing computers
Publicado: 2018-08-30
| Actualizado: 2024-11-17