Amphenol CONEC M12 Bayonet Quick Connectors

Amphenol CONEC M12 Bayonet Quick Connectors feature an innovative quick-locking mechanism that enables a fast, secure, and tool-free connection. These connectors can be mounted faster than a standard screw lock. The M12 connectors are compliant with IEC CD 61076-2-011/Ed1 and available in overmoulded, field-attachable, and socket versions. These connectors are shock and vibration-resistant. Typical applications include automation technology, drive technology, enclosures and device connections, mechanical engineering, industrial interfaces, communication technology, security and monitoring systems, and agricultural and construction machinery.

Features

  • Quick and easy locking and unlocking
  • Secure locking and high retaining force
  • Mounted faster than a standard screw lock
  • Shock and vibration resistant

Applications

  • Automation technology
  • Drive technology
  • Enclosures and device connections
  • Mechanical engineering
  • Industrial interfaces
  • Communication technology
  • Security and monitoring systems
  • Agricultural and construction machinery 
  • Transportation industry
  • Housing and device connection
  • Aviation
  • Building automation
Amphenol CONEC M12 Bayonet Quick Connectors

Videos

Publicado: 2026-03-20 | Actualizado: 2026-03-31