Amphenol Aerospace MIL-DTL-38999 Series I Circular Connectors
Amphenol MIL-DTL-38999 Series I Circular Connectors are subminiature circular connectors designed to offer high reliability and high contact density while providing maximum weight and space savings. Developed to meet the needs of the Aerospace industry, the Amphenol MIL-DTL-38999 Series I Circular Connectors feature a lightweight, space saving design, 3-point bayonet lock system, 100% scoop-proof design, 5 key/keyway design, error-proof alternate positioning, EMI shielding, and fixed solder contacts. This series uses standard MIL-DTL-38999 contacts, insert arrangements and application tools. Amphenol MIL-DTL-38999 Series I Circular Connectors are ideally suited for industrial applications, military and commercial air, military vehicles, missiles and ordnance, and C4ISR.Additional Resource
View Results ( 2 ) Page
| N.º de artículo | Hoja de datos | Número de posiciones | Género del contacto | Disposición de inserción | Tamaño de la carcasa | Estilo de carcasa |
|---|---|---|---|---|---|---|
| MS27656T15F35SC | ![]() |
37 Position | Socket (Female) | 15-35 | 15 | Wall Mount |
| MS27505E11B98SC | ![]() |
6 Position | Socket (Female) | 11-98 | 11 | Box Mount |
Publicado: 2011-03-29
| Actualizado: 2023-09-01