Amphenol Aerospace MIL-DTL-38999 Series II Circular Connectors
Amphenol Aerospace MIL-DTL-38999 Series II consists of subminiature circular connectors designed to offer high reliability and high contact density with maximum weight and space savings. Amphenol MIL-DTL-38999 Series II Circular Connectors feature a lightweight, space-saving design, 3-point bayonet lock system, and error-proof alternate positioning. Amphenol Aerospace MIL-DTL-38999 Series II Circular Connectors are ideally suited for industrial applications, military and commercial air, military vehicles, missiles and ordnance, and C4ISR.
View Results ( 1007 ) Page
| N.º de artículo | Número de posiciones | Disposición de inserción | Género del contacto | Régimen de corriente |
|---|---|---|---|---|
| MS27488-22 | ||||
| MS27508E10F35P | 13 Position | 10-35 | Pin (Male) | 5 A |
| MS27471Y9D35P | 6 Position | 09-35 | Pin (Male) | |
| MS27474T14B35S | 37 Position | 14-35 | Socket (Female) | 5 A |
| MS27472T20B41P | 41 Position | 20-41 | Pin (Male) | 7.5 A |
| MS27474E8F35P | 6 Position | 08-35 | Pin (Male) | |
| MS27473E16B35S | 55 Position | 16-35 | Socket (Female) | |
| MS27473T16B8S | 8 Position | 16-08 | Socket (Female) | |
| MS27497T12B4S | 4 Position | 12-04 | Socket (Female) | |
| MS27497T8F98S | 3 Position | 08-98 | Socket (Female) | 7.5 A |
Publicado: 2011-03-29
| Actualizado: 2022-03-11