Amphenol Onanon Neutrino® Connectors
Amphenol Onanon Neutrino® Connectors are ideal for medical applications where fit, form, and function are essential. These cable assemblies feature a compact size with 10-pin capacity and 50-mil pin-to-pin spacing for a Micro fit design. The Neutrino series is engineered to significantly reduce weight and size while utilizing a Flex-Pin contact system for rugged and reliable performance. Amphenol Onanon Neutrino Connectors are described as favorably lightweight for long-term use and accept a wire gauge range of 32AWG to 30AWG. The shielded cable combats the effects of electromagnetic interference (EMI) for delicate applications such as handheld surgical devices, neuromodulation, sensors, and other hospital instruments.
Features
- Compact size
- Ideal for medical applications where fit, form, and function are essential
- Options
- Male plug cable assembly
- In-line receptacle cable assembly
- Flex-Pin contact system
- Favorably lightweight for long procedural use
- Rugged, reliable performance
- 50-mil pin-to-pin spacing for Micro fit design
- Clip-contact termination
- Shielded cable combats effects of EMI for delicate applications
Applications
- Handheld surgical devices
- Neuromodulation
- Sensors
- Hospital instrumentation
Specifications
- 10-pin capacity
- 32AWG to 30AWG accepted wire gauges
- Minimum mating cycles
- Plug: 5000
- Receptacle: 6000
- 0.12" cable jacket OD
- 3A operating current
- Thermoplastic polyester plug housing
- Gold-plated brass-alloy pins
- Thermoplastic polyester strain relief
- Polycarbonate slip-on boot
- IEC 60601-1 finger safety
- 0°C to +46°C storage and operating temperature range