Amphenol PCIe® Gen 7 Mini Cool Edge IO Connector

Amphenol PCIe® Gen 7 Mini Cool Edge IO Connector features a 0.60mm pitch and transmits high-speed signals of up to 128G PAM4/PCIe Gen 7. This connector enables significantly longer signal paths while continuously delivering superior signal integrity compared to traditional PCB routing methods. Both cable and card edge applications are supported with one identical connector, providing flexibility in system designs to meet highly modular and scalable requirements. Specifications include a 0.6N/pin mating force, 300VDC dielectric withstanding voltage, a stainless steel cage, and 250 mating cycles. Amphenol PCIe Gen 7 Mini Cool Edge IO Connector is suitable for commercial systems, radio units, high-end computing systems, and storage systems.

Features

  • Vertical and right-angle configurations
  • Slim form factor
  • Supports both cable and card edge applications with one identical connector
  • Provides flexibility in system designs to meet highly modular, scalable, and easy-to-repair requirements
  • Extends transmission range far more than conventional PCB routes

Applications

  • Baseband
  • Commercial systems
  • Networking
  • Radio units
  • High-end computing systems
  • Server and storage systems

Specifications

  • 0.60mm pitch
  • Up to 128G PAM4, PCIe Gen 7 data transmission speeds
  • 250 mating cycles
  • 0.6N/pin maximum mating force
  • 0.06N/pin minimum unmating force
  • 300VDC dielectric withstanding voltage
  • Stainless steel cage
Publicado: 2026-02-24 | Actualizado: 2026-02-26