PCTEL / Amphenol Antenna Mounts & Accessories
PCTEL/Amphenol Antenna Mounts and Accessories offer a wide range of mounting styles to support various antenna types and installation environments. These include NMO, magnetic, thick-surface, and heavy-duty mounts, as well as tape, mast, pipe, wall, tower, and rooftop mounting options. This makes it easy to deploy the right antenna for virtually any application. The antenna mounts and accessories feature rugged and vibration-resistant designs that offer installation flexibility. Typical applications include transportation, utilities, industrial, heavy-duty, fixed infrastructure, and indoor/outdoor.
Features
- Reliable mechanical and RF connections for many antenna types
- Variety of mounts that support the roof, thick surface, and other vehicles or fixed structures
- Rugged and vibration-resistant designs
- Installation flexibility
Applications
- Transportation
- Utilities
- Industrial
- Heavy duty
- Fixed infrastructure
- Indoor/outdoor
View Results ( 7 ) Page
| N.º de artículo | Hoja de datos | Tipo | RoHS - Mouser |
|---|---|---|---|
| MLFML195-NC | ![]() |
High Frequency Permanent Mount | Y |
| RBGPLI | ![]() |
Magnetic Mount | Y |
| RGPLI | ![]() |
Magnetic Mount | Y |
| NMO58AU-NC | ![]() |
NMO Mount | E |
| NMO58UCP | ![]() |
Permanent NMO Style Mount | Y |
| NMO58UPL | ![]() |
Permanent NMO Style Mount | Y |
| TGB34 | ![]() |
L Barkcet | Y |
Publicado: 2026-03-11
| Actualizado: 2026-03-11