Amphenol Commercial RJLSE Modular Jacks

Amphenol Commercial RJLSE Modular Jacks feature an ultra-low profile and a surface-mount design available in RJ45 and RJ11 formats. These jacks are offered in a variety of colors and mate with industry-standard FCC plugs. The SMT tabs provide secure PCB retention and contact tail strain relief. Amphenol Commercial RJLSE Modular Jacks comply with the RoHS directive and are suitable for vacuum-placement equipment. Applications include networking, telecommunications, office and home equipment, and consumer goods.

Features

  • Ultra-low profile
  • SMT
  • Mateable with industry-standard FCC plugs
  • Wide range of colors
  • SMT tabs offer secure PCB retention and contact tail strain relief
  • Can be used with vacuum-placement equipment
  • RoHS compliant

Applications

  • Networking and telecom
  • Office and home equipment
  • Consumer goods

Specifications

  • 20mΩ max. contact resistance 
  • 500MΩ minimum at 500VDC for 2 minutes max. insulation resistance
  • 1.5A current rating 
  • 125VAC voltage rating
  • 1000VAC, 60Hz. 1 min. DWV

Videos

Publicado: 2008-04-16 | Actualizado: 2026-06-26