Amphenol SGX Sensortech MP7217 Miniature Catalytic Combustible Gas Sensor
Amphenol SGX Sensortech MP7217-DA Miniature Catalytic Combustible Gas Sensor is a low-power, poison-resistant, and robust device in a certified flameproof enclosure. This small-size pellistor is primarily optimized for methane response for up to 5% of volume in air and can detect other flammable gases and vapors. The silicon pellistor offers a low orientation effect and high resistance to mechanical shocks and is assessed as intrinsically safe. Amphenol SGX Sensortech MP7217-DA Miniature Catalytic Combustible Gas Sensor is ATEX and IECEx certified and ideal for use in battery operations and mining applications.Features
- Small size (Ø14mm)
- Low power – designed for battery operation
- Flameproof enclosure
- Poison resistant
- Low orientation effect
- High resistance to mechanical shocks
- Assessed as intrinsically safe
- ATEX and IECEx certified
Specifications
- Ambient temperature range
- Operation/storage: -40°C to +60°C
- Certified: -40°C to +75°C
- 0 to 95% humidity range for operation and storage
- 12mV/% minimum sensitivity (methane)
- 2.9V to 3.1V DC supply to detectors
- 39mA to 47mA typical power <96mA at power-on
Mechanical Dimensions
Application Notes
Publicado: 2019-02-08
| Actualizado: 2023-05-19