Amphenol / SSI Technologies Digital Fluid-Trac™ Drum Liquid Level Gauges

Amphenol / SSI Technologies Digital Fluid-Trac™ Drum Liquid Level Gauges are designed for the continuous monitoring of liquid levels in storage drums. The series is suitable for use on vertical drums (≤32" depth) filled with media such as water, wastewater, motor oil, hydraulic fluid, and more. Amphenol / SSI Technologies Digital Fluid-Trac Drum Liquid Level Gauges are available for use with standard 13-, 30-, and 55-gallon drums. These gauges are not intended for use with gasoline.

Features

  • Designed for the continuous monitoring of liquid levels in storage drums
  • For use with standard 13-, 30-, and 55-gallon drums
  • Measures a wide variety of media such as water, wastewater, motor oil, hydraulic fluid, and more
  • Not intended for use with gasoline

Specifications

  • 0.5-gallon resolution
  • 1-gallon accuracy
  • Up to 32" range
  • 0°C to +50°C operating temperature range
  • Battery life
    • Alkaline: 6 months with 2 level readings per day
    • Lithium: 12 months with 2 level readings per day
Publicado: 2019-10-03 | Actualizado: 2023-03-31