Amphenol / SSI Technologies P52 Pressure Sensors

Amphenol / SSI Technologies P52 Pressure Sensors are robust, media-isolated transducers in a compact design for harsh and benign media. These pressure sensors offer a cost-effective pressure transducer solution and deliver superior accuracy and dependable performance. The P52 sensors feature reverse wiring protection, temperature stability, precise measurement, corrosion resistance, and multiple-part configurations. Amphenol / SSI Technologies P52 Pressure Sensors are constructed with a wide variety of materials that are RoHS, REACH, and CE compliant. These sensors are ideal for robotics, coolant pressure, oil pressure, fuel pressure, sprayers, level sensing, refrigeration, hydrogen storage, agricultural equipment, compressors, and pumps.

Features

  • Media-isolated and oil-filled sensors
  • Corrosion resistant
  • Temperature stability
  • Accurate and precise measurement
  • Precision ASIC-based electronics
  • Expansive options for pressure ranges
  • Multiple part configurations, including custom
  • Compatible with a wide variety of materials
  • Choice of electrical connections
  • Voltage and current outputs
  • Reverse wiring protection
  • Life >10M pressure and temp cycles
  • Superb quality and support
  • RoHS, REACH, and CE compliant
  • Made in USA

Applications

  • Refrigeration
  • Hydraulics and pneumatics
  • Pumps (water and hydraulic fluids)
  • Compressors
  • Process controls
  • Agriculture equipment
  • Robotics
  • Sterilizers
  • Fuel pressure (gas, diesel, and propane)
  • Sprayers
  • Hydrogen storage
  • Level sensing
  • Oil pressure
  • Turbo pressure
  • Saltwater

Videos

Publicado: 2024-08-12 | Actualizado: 2026-04-16