Amphenol / SV Microwave EMI RF Connectors & Adapters

Amphenol / SV Microwave EMI RF Connectors and Adapters are SMA and 2.92mm cable connectors and adapters with built-in electromagnetic interference (EMI) shielding. The Amphenol / SV Microwave EMI RF Connectors feature a gasket that improves EMI shielding over similar products, resulting in minimal to no electromagnetic interference. The series is ideal for use in military/aerospace, telecommunications, instrumentation, and more.

Features

  • Allows for improved EMI shielding
  • Cable connectors available for .047 and .085 cable types
  • DC to 18GHz (SMA) and 40GHz (2.92mm) frequency
  • 50Ω impedance
  • Threaded coupling mechanism
  • Materials
    • Stainless steel body
    • Gold-plated beryllium copper contacts

Applications

  • Military/aerospace
  • Telecommunications
  • Instrumentation
  • Base Stations
  • Process controls

Infographic

Infographic - Amphenol / SV Microwave EMI RF Connectors & Adapters
View Results ( 6 ) Page
N.º de artículo Hoja de datos Serie RF Frecuencia máxima Estilo de montaje Material del cuerpo
2921-61671 2921-61671 Hoja de datos SMA 18 GHz PCB Mount Stainless Steel
1521-60199 1521-60199 Hoja de datos 2.92 mm 40 GHz PCB Mount Stainless Steel
1115-6131 1115-6131 Hoja de datos 2.92 mm 40 GHz Bulkhead Stainless Steel
1129-6279 1129-6279 Hoja de datos SMA 18 GHz Bulkhead Stainless Steel
2921-61670 2921-61670 Hoja de datos SMA 18 GHz PCB Mount Stainless Steel
1521-60198 1521-60198 Hoja de datos 2.92 mm 40 GHz PCB Mount Stainless Steel
Publicado: 2021-11-12 | Actualizado: 2022-08-18