Amphenol Times Microwave Systems EZ Connectors
Amphenol Times Microwave Systems EZ Connectors are designed for when there is no room for error. Amphenol Times Microwave Systems EZ Connectors eliminate tool-intensive, time-consuming steps. The crimp-style outer contacts and spring finger inner contacts end the need for soldering. Just strip the cable, attach the connector, and crimp for quick, reliable field installations. EZ Connectors also feature a no-braid trim, eliminating a time-consuming step and reducing foreign object debris. Without the need to trim the braid shield, the connectors quickly assemble to the cable for guaranteed optimal termination.Features
- No soldering required
- Optimized voltage standing wave ratio (VSWR) performance
- Compatibility with the CST prep tool series
- Compatibility with the WSB strain relief boot
- IP67 qualified/corrosion resistant tri-metal plating
- Two ribs on the back end to help with weather sealing and strain relief
Applications
- Any field-install application
- Public safety communications infrastructure
- Wi-Fi®, Internet of Things (IoT), and Machine-to-Machine (M2M) applications
- RFID
- SCADA systems
- Microwave backhauls
Publicado: 2021-01-27
| Actualizado: 2022-03-11