Amphenol Commercial USB Type C® Connector System
Amphenol Commercial USB Type C® Connector System supports various protocols, including USB2.0, USB3.2 GEN1 (5Gbps) and GEN2 (10Gbps), and USB4 GEN3 (40Gbps), with up to 240W (48V, 5A). The low-profile and reversible product design enhances the usability of USB Type C connectors, making them ideal for emerging product designs. This connector system is designed to establish future USB performance needs, supporting audio and video signal output with an alternate mode. Amphenol Canada USB Type C Connector System is ideal for chargers, telecommunications, connector hubs, solid-state drivers, industrial computers, and medical applications.
Features
- Reversible plug and cable orientation
- Meets USB 2.0/3.2 GEN1 and GEN2/4.0 GEN3 performance
- Supports high-speed transmission up to 40Gb/s
- Extended 5A current rating for USB power delivery
- Tailored for emerging designs
- Vertical, right-angle, and straddle-mount configurations and waterproof type available
- Similar size to Micro USB
- Designed to establish future USB performance needs
Applications
- Chargers
- Car media players/hubs
- Telecommunication
- Connector hubs
- Flash disks
- Mobile phones/tablets
- Monitors
- Notebooks
- IoT devices
- Virtual-reality (VR) cameras
- Hard disk drives
- Solid-state drives
- Industrial computers
- Point-of-sale (POS) systems
- Medical
Specifications
- 5N to 20N insertion force
- 8N to 20N extraction force
- 6N to 20N extraction force after durability
- 10,000 mating cycles
- 40mΩ maximum initial contact resistance
- 100mΩ initial insulation resistance
- 100VAC withstanding voltage
- High-temperature polymer, UL 94V-0 housing
- Copper alloy contact
- Stainless steel shell
- -40°C to +85°C operating temperature range
Videos
Publicado: 2023-09-06
| Actualizado: 2026-06-26