Amphenol Socapex USB3CFTV USB Type-C Connectors

Amphenol Socapex USB3CFTV USB Type-C Connectors are based on the MIL-DTL-38999 series III type and offer shock, vibration, and traction resistance. These connectors utilize the Tri-Start thread coupling mechanism to mate plugs and receptacles seamlessly. The USB3CFTV connectors strengthen and protect the devices against dust, shock, fluids, and disconnection due to vibrations. These Type-C connectors do not require any tools for cabling adaptation and offer impressive EMI protection with shielding continuity. The USB3CFTV Type-C connectors achieve reversibility for data and power transmission for both plug and receptacles. These connectors are compatible with USB3.2 Gen 1 and feature 100VAC dielectric withstand voltage and IP68 rating.

Features

  • Thread coupling, MIL-DTL-38999 series III type
  • Shell size 11
  • Shock, vibration, and traction resistance
  • No tools are required for cabling adaptation
  • EMI protection with shielding continuity
  • At least 500 mating plug/receptacle cycles
  • Compatible with USB3.2 Gen 1
  • Fully reversible for both plug and receptacle
  • Up to 1m maximum length transmission (only for cordset versions)
  • IP68 sealing
  • IK06 onto mated pair shock resistance

Applications

  • C5ISR, battlefield communication
  • Ground vehicles
  • Naval
  • Displays
  • Consoles
  • Visions systems
  • Situation awareness

Specifications

  • 5A maximum intensity
  • 20V maximum voltage
  • 100VAC dielectric withstanding voltage
  • -40°C to 85°C operating temperature range

Videos

Publicado: 2023-03-27 | Actualizado: 2023-11-15