Amphenol CONEC IP67 Power Bayonet Connectors
CONEC IP67 Power Bayonet Connectors offer a quick, simple, and robust connection in harsh environments. The connectors with bayonet locking are designed for industrial cable connections with IP67 protection. A 2- and 3-position versions are available. The 2-position components are mainly designed for DC use up to 48VDC maximum. The 3-position connectors feature a premating contact for AC up to 250VAC maximum with a protective earth contact (PE). The shape and panel cut-outs accommodate the existing IP67 series for RJ45, USB 2.0, and Fiber Optic LC Duplex.Features
- Easy and safe bayonet locking
- High current carrying capability
- Cable-to-cable connection
- Cable-to-receptacle connection
- Protective cap with tether available
Applications
- Automation systems
- Industrial process control
- Communications equipment
- Diagnostic equipment
- Outdoor telecommunications systems
- Use in harsh environments
Additional Resources
View Results ( 31 ) Page
| N.º de artículo | Hoja de datos | Régimen de voltaje | Régimen de corriente | Indicador de cable | Género del contacto | Estilo de montaje | Diámetro | Número de posiciones |
|---|---|---|---|---|---|---|---|---|
| 17-400303 | ![]() |
250 V | 20 A | 14 AWG to 12 AWG | Socket (Female) | Cable | 12 mm | 3 Position |
| 17-400390 | ![]() |
|||||||
| 17-400400 | ![]() |
|||||||
| 17-400363 | ![]() |
48 V | 30 A | 12 AWG to 10 AWG | Socket (Female) | Cable | 12 mm | 2 Position |
| 17-400433 | ![]() |
48 VAC/DC | 30 A | 10 AWG to 12 AWG | Cable Mount | 2 Position | ||
| 17-400333 | ![]() |
48 V | 30 A | 12 AWG to 10 AWG | Pin (Male) | Cable | 12 mm | 2 Position |
| 17-400273 | ![]() |
250 V | 20 A | 14 AWG to 12 AWG | 12 mm | 3 Position | ||
| 17-400133 | ![]() |
48 V | 30 A | 12 AWG to 10 AWG | Socket (Female) | Panel | 34 mm | 2 Position |
| 17-400123 | ![]() |
48 V | 30 A | 12 AWG to 10 AWG | Socket (Female) | Cable | 18 mm | 2 Position |
| 17-400143 | ![]() |
48 V | 30 A | 12 AWG to 10 AWG | Pin (Male) | Cable | 18 mm | 2 Position |
Publicado: 2016-07-22
| Actualizado: 2022-03-11