Amphenol CONEC IP67 Rated Industrial USB 2.0 Connectors
Amphenol CONEC IP67 Rated Industrial USB 2.0 Connectors are a bayonet locking series for harsh environments. These water-resistant connectors are designed to USB 2.0 specifications and have an IP67 rating when a mating connector is inserted or when covered with a secured protective cap. The housing can be mounted on the front or rear side of enclosure panels with thickness up to 3.2mm. The Amphenol CONEC IP67 Rated Industrial USB 2.0 Connector System includes standard plastic bayonet locking types, metal designs with M28 threads, and patch cords. Applications include harsh environments, machine tools, automation, automotive, and mass transportation.Features
- Simple, fast, and robust connection
- Bayonet locking-ring feature ensures watertight connection is securely sealed against dust and other environmental factors
- Audible and noticeable feedback to confirm an IP67 watertight connection is made
Applications
- Industrial production
- Food/beverage
- Chemical controllers process
- Outdoor wireless
- Bluetooth adapters
- Diagnostic and test instruments
- Oil/gas
- Factory automation
Specifications
- USB Connector interface per USB 2.0 specification
- Bayonet socket connector locking mechanism per IEC 61076-3-106 or screw termination M28 thread
- IP67 protection
- Temperature range
- -40°C to +85°C (connector)
- -40°C to +80°C (patch cable)
- 1.5A maximum current rating at +25°C
- 100VDC voltage
- 30mΩ maximum contact resistance
- 500mΩ insulation resistance
- Electric strength
- 500VAC contact-to-contact for 60 seconds
- 1KVAC contact-to-metal shell for 60 seconds
Additional Resources
Publicado: 2010-02-15
| Actualizado: 2023-12-11