Amphenol Communications Solutions BarKlip® Busbar Connectors

Amphenol Communications Solutions BarKlip® Busbar Connectors are specifically designed for applications requiring a direct pluggable connection to an uninsulated busbar. BarKlip connectors generate very low energy loss, with a maximum resistance of only 0.2mΩ per connector. The BarKlip contact design features fully independent cantilevered beams, which provide a true compliant spring to adjust for variations in bus bar alignments and surface finishes. Amphenol Communications Solutions BarKlip Busbar Connectors feature a low-profile design for use in 1U rack-mounted equipment.

Features

  • Offers low resistance and high reliability
  • Provides lower resistance at a lower cost
  • AGT®-plated contacts deliver lower resistance without the cost of gold
  • High-temperature thermoplastic housing
  • -40°C to +105°C operating temperature range
  • Low-halogen housing

Applications

  • AC/DC pluggable power supplies in data, telecom, and datacom/networking equipment
  • Rack-mounted power distribution applications involving busbars to bus bar connections
  • Industrial equipment requiring high current density connections between busbars and PCBs
  • Hyperscale computing architectures using busbars for power distribution

Videos

BK150

BarKlip® BK150 Connectors feature 10 independent points of contact for low resistance and high reliability. The BK150 has a current rating of up to 170A at a 30°C temperature rise in still air.

BK300

BarKlip® BK300 Connectors feature 14 independent points of contact for low resistance and high reliability. The BK300 has a current rating of up to 350A at a 30ºC temperature rise in still air.

Publicado: 2014-06-13 | Actualizado: 2026-06-26