Positronic OCP ORV3 Universal AC Input Connectors
Positronic Open Compute (OCP) ORV3 Universal AC Input Connectors are specially designed for use in power management, including in the power shelf, the server, or any other aspect of power management. These connectors are available in a wide variety of options for flexibility. Termination styles include right-angle PCB and PCB inverted, crimp, and 12AWG to 8AWG. The female crimp connectors with a backshell feature a locking latch and shrouded contacts for safety. The male PCB connectors utilize recessed contacts for safety and threaded inserts for improved structural integrity. Positronic OCP ORV3 Universal AC Input Connectors operate in a -55°C to +125°C temperature range.
Features
- Termination styles: right-angle PCB and PCB inverted, crimp, and 12AWG to 8AWG
- Female crimp connectors with backshell
- Locking latch
- Shrouded contacts for safety
- Male PCB connectors
- Solid machined right-angle PCB contacts
- Threaded inserts for improved structural integrity
- Recessed contacts for safety
- -55°C to +125°C operating temperature range
Applications
- Power management
- Power shelf
- Server
- Miscellaneous
Connector Details
Videos
Additional Resources
Publicado: 2022-06-30
| Actualizado: 2026-01-19