Amphenol Commercial FLH Mini Sealed Connector Cable Assemblies

Amphenol Commercial FLH Mini Sealed Connector Cable Assemblies are compactly designed with easy installation. These 2.5mm pitch connectors feature wire-to-wire IP67 sealing in mated conditions and provides high-current design options up to 7A with an 18AWG wire gauge. The FLH connector cable assemblies include a connector system with header and receptacle counterparts and allow design flexibility to meet various power expectations. The FLH mini-sealed connectors ensure waterproof and reliable connections in harsh environments. These connectors are generally used in industrial, lighting, HVAC, and smart home applications.

Features

  • Compact design
  • Easy installation
  • Wire-to-wire IP67 water-resistant sealing in mated conditions
  • Waterproof and reliable connections in harsh environments
  • High-current design options:
    • 7A-18AWG
    • 5A-20AWG
    • 3A-22AWG
  • Provides connector system with header and receptacle counterparts
  • Space-saving PCB modules
  • Meets environmental, health, and safety requirements
  • Allows design flexibility and meets various power expectations
  • RoHS compliant as per EU directive 2011/65/EU and amendments
  • Box or tape-and-reel packaging

Specifications

  • Mechanical:
    • 25 cycles thermal shock at -40°C to 105°C temperature range
    • Per EIA364-27, condition H (11ms 30G) physical shock
    • Per EIC512-6/EIA364-11A humidity
    • Per EIA364-28, condition 5A vibration
    • Per EIA364-26 and 240 hours of salt spray
    • 50 mating cycles
    • -40°C to 105°C operating temperature range
  • Electrical:
    • 400VAC voltage (maximum)
    • Δ20mΩ contact resistance (maximum)
    • 500MΩ insulation resistance (minimum)
    • 1800VAC at sea level dielectric withstanding voltage
  • Material:
    • Phosphor bronze with 2.54µm minimum tin over 1.27µm minimum nickel contacts
    • 0.38µm and 0.76µm gold options are available
    • High-temperature, thermoplastic, UL 94V-0 rated, and black housing
    • Silicon rubber sealing

Applications

  • Industrial
  • Lighting
  • HVAC
  • Harsh environments
  • Smart home
View Results ( 152 ) Page
N.º de artículo Hoja de datos Régimen de corriente Calibre de cable - AWG Longitud del cable Extremo A del conector Extremo B del conector Recuento de clavijas de extremo A del conector Recuento de clavijas de extremo B del conector Paso Empaquetado
FLHC2C008A0 FLHC2C008A0 Hoja de datos 7 A 18 AWG 1 m Plug Receptacle 2 Position 2 Position 2.5 mm Bulk
FLHF3P008C0 FLHF3P008C0 Hoja de datos 7 A 18 AWG 3 m Plug Plug 3 Position 3 Position 2.5 mm Bulk
FLHG3P008A0 FLHG3P008A0 Hoja de datos 7 A 18 AWG 1 m Plug Plug 3 Position 3 Position 2.5 mm Bulk
FLHC2P008A0 FLHC2P008A0 Hoja de datos 7 A 18 AWG 1 m Plug Receptacle 2 Position 2 Position 2.5 mm Bulk
FLHC2P008C0 FLHC2P008C0 Hoja de datos 7 A 18 AWG 3 m Plug Receptacle 2 Position 2 Position 2.5 mm Bulk
FLHC3C008A0 FLHC3C008A0 Hoja de datos 7 A 18 AWG 1 m Plug Receptacle 3 Position 3 Position 2.5 mm Bulk
FLHM2C008A0 FLHM2C008A0 Hoja de datos 7 A 18 AWG 1 m Plug Receptacle 2 Position 2 Position 2.5 mm Bulk
FLHM2C008C0 FLHM2C008C0 Hoja de datos 7 A 18 AWG 3 m Plug Receptacle 2 Position 2 Position 2.5 mm Bulk
FLHP2P008A0 FLHP2P008A0 Hoja de datos 7 A 18 AWG 1 m Receptacle Receptacle 2 Position 2 Position 2.5 mm Bulk
FLHS2P008A0 FLHS2P008A0 Hoja de datos Bulk
Publicado: 2023-03-23 | Actualizado: 2025-12-05