Amphenol RF 50Ω MCX Connectors
Amphenol RF 50Ω MCX Connectors provide broadband performance with low reflection from DC to 6GHz. These connectors feature a quick connect / disconnect snap-on design to reduce installation time. The series accommodates a wide range of miniature RG flexible semi-rigid coaxial cables. Amphenol RF 50Ω MCX Connectors have an operating temperature range of -65°C to +165°C. Ideal applications include base stations, components, GPS, head-end equipment, instrumentation, PC/LAN, radios, telecom, and wireless network antennas.Features
- Broadband performance with low reflection from DC to 6GHz
- Quick connect / disconnect snap-on mating reduces installation time
- Accommodates a wide range of miniature RG flexible semi-rigid coaxial cables
Applications
- Base stations
- Components (filters, amplifiers, combiners)
- GPS
- Head-end equipment
- Instrumentation
- PC/LAN
- Radios
- Telecom
- Wireless network antennas
Features
- 50Ω impedance
- DC to 6GHz frequency range
- 335VRMS voltage rating
- 1000V dielectric withstanding voltage
- Voltage standing wave ratio (VSWR)
- Straight connectors: 1 at 2.5GHz
- Right-angle connectors: 1.10 at 2.5GHz
- Contact resistance
- 5mΩ center contact
- 1mΩ outer contact
- 5000MΩ minimum insulation resistance
- 0.10dB insertion loss at 1GHz
- -65°C to +165°C operating temperature range
Additional Resources
View Results ( 9 ) Page
| N.º de artículo | Hoja de datos | Género | Estilo de terminación | Orientación | Estilo de montaje |
|---|---|---|---|---|---|
| 919-389P-51A | ![]() |
Plug (Pin) | Crimp | Right Angle | Cable Mount / Free Hanging |
| 919-382J-51P | ![]() |
Jack (Socket) | Solder | Straight | Through Hole |
| 919-385J-51S | ![]() |
Jack (Socket) | Solder | Straight | Edge Launch |
| 919-384J-51P | ![]() |
Jack (Socket) | Solder | Straight | SMD/SMT |
| 919-386P-51S | ![]() |
Plug (Pin) | Crimp | Straight | Cable Mount / Free Hanging |
| 919-387P-51A | ![]() |
Plug (Pin) | Crimp | Right Angle | Cable Mount / Free Hanging |
| 919-388P-51S | ![]() |
Plug (Pin) | Crimp | Straight | Cable Mount / Free Hanging |
| 919-384J-51PT | ![]() |
Jack (Socket) | Solder | Straight | SMD/SMT |
| 919-383J-51A | ![]() |
Jack (Socket) | Solder Pin | Right Angle | Through Hole |
Publicado: 2016-08-18
| Actualizado: 2023-07-18