Amphenol RF AUTOMATE® Type A Mini-FAKRA Connectors

Amphenol RF AUTOMATE® Type A Mini-FAKRA Connectors feature a space-conscious, high-performance interface central to the next generation of vehicle applications. This series supports up to 20Gbps data transmission and reduces installation space requirements by up to 80% compared with standard FAKRA products. Color-coded housings provide visual guidance during the assembly process, while mechanical keying options prevent connector mismating. Amphenol RF AUTOMATE Type A Mini-FAKRA Connectors support frequencies up to 15GHz and offer an operating temperature range of -40°C to +105°C. Typical applications include 360° surround-view cameras, autonomous vehicles, GPS navigation, 3D instrument clusters, and more.

Features

  • Reduced package size, ideal for compact spaces
  • Supports data rates up to 20GHz
  • Low engagement forces
  • Impact resistant
  • Color-coded housings
  • Mechanical keying options prevent mismating
  • RoHS compliant with exemption 6C

Applications

  • 360° surround-view cameras
  • Autonomous vehicles
  • Advanced driver assistance systems (ADAS)
  • GPS navigation
  • 3D instrument clusters
  • High bandwidth infotainment
  • Remote start and vehicle controls
  • V2X communications
  • ECU and compute modules

Specifications

  • 50Ω nominal impedance
  • DC to 15GHz frequency range
  • 750VRMS dielectric withstanding voltage
  • ≤2A DC current rating
  • -40°C to +105°C operating temperature range

Videos

Enabling Warehouse Robotics Infographic

Infographic - Amphenol RF AUTOMATE® Type A Mini-FAKRA Connectors

Overview of drones Infographic

Infographic - Amphenol RF AUTOMATE® Type A Mini-FAKRA Connectors
Publicado: 2021-02-01 | Actualizado: 2026-04-05