ams OSRAM DRAGSTER Digital Line-Scan Sensors

ams OSRAM DRAGSTER Digital Line-Scan Sensors use two types of basic elements: a single line element with 7µm x 7µm and 3.5µm x 7µm pixel size and a dual-line element with mono and color options and 7µm x 7µm pixel size. The readout is made by two 12-bit wide digital taps organized in odd/even order for each 2k segment. For each line segment, all 2k pixels follow the same readout approach. For sensor versions with 3.5μm pixel pitch, two 2k segment readout circuits are placed on each side of the pixel line to lead to a basic segment of 4k pixels. Even pixels read out over the bottom readout, and odd pixels read out over the top readout. ams OSRAM DRAGSTER Digital Line-Scan Sensors applications include automated optical inspection (AOI) and industrial sorting.

Features

  • Different high-resolution configurations are available
  • Line rates up to 80kHz for all resolutions
  • Completely digital sensor
  • Easy integration
  • Allows integration in inspection systems and cameras based on the same electronics
  • Higher inspection machines' throughput speed

Applications

  • AOI (SMD, PCB, flat panel, web)
  • Industrial sorting

Block Diagram

Block Diagram - ams OSRAM DRAGSTER Digital Line-Scan Sensors
Publicado: 2020-08-13 | Actualizado: 2024-08-12