ams OSRAM SYNIOS™ E0808 KW EKUQ61.KD/HD LEDs

ams OSRAM SYNIOS™ E0808 KW EKUQ61.KD/HD LEDs feature a wide Lambertian radiation profile and 112lm/W efficacy at a maximum forward current of 15mA. These LEDs use flip-chip (AlInGaN) technology and are AEC-Q102 qualified. The SYNIOS E0808 KW EKUQ61.KD/HD LEDs come in a compact package that enables a homogenous appearance, avoiding the halo effect and a small 3.5mm Optical Distance (OD). This enables the flexibility to use in both small (~5mm) and standard (~7-10mm) pitch sizes, depending on the customer's secondary optics solution, proposing the flexibility to design the BLU following different display requirements. The SYNIOS E0808 KW EKUQ61.KD/HD LEDs are designed for use in thin and high-resolution direct backlight applications as well as standard direct backlighting solutions.

Features

  • Colored diffused silicone resin, SMT package
  • Flip chip (AlInGaN) chip technology
  • Wide Lambertian radiation characteristic
  • Color according to CIE 1931 (white):
    • Cx = 0.28
    • Cy = 0.26
  • Class 2B corrosion robustness
  • AEC-Q102 qualified
  • 2kV ESD protection according to ANSI/ESDA/JEDEC JS-001 (HBM, Class 2)
  • Unique design

Applications

  • Standard direct backlighting
  • Thin and high-resolution direct backlighting

Specifications

  • 5V maximum reverse voltage
  • 15mA maximum forward current
  • 3.5mm Optical Distance (OD)
  • 462nm peak wavelength
  • -40°C to 110°C operating temperature range

Dimensional Diagram

Mechanical Drawing - ams OSRAM SYNIOS™ E0808 KW EKUQ61.KD/HD LEDs
Publicado: 2026-04-02 | Actualizado: 2026-04-09