ams OSRAM SYNIOS E4014 LEDs

ams OSRAM SYNIOS E4014 LEDs have a low-profile rectangular shape that enables LED light to be injected into light guides for a wide range of design ideas. These mid-power light-emitting diodes come in a robust plastic package and have a uniform light distribution with an excellent price-performance ratio. ams OSRAM SYNIOS E4014 LEDs visually enhance white goods and lighting systems in vehicles and displays.

Features

  • SMT package, colored silicone resin
  • 80 color rendering index
  • 110lm/W optical efficiency
  • DPLS31.SB
    • Cold white Cx/Cy = 0.29/0.28,general BLU binning
    • Typical brightness of 45lm @ 120mA @ Cx/Cy 0.29/0.28
  • DPLS32.ECDPLS32.EC
    • Available color temperatures from 3000-6500K
    • Typical brightness of 41lm @ 120mA @ 4000K typical brightness

Applications

  • Headup displays
  • LCD backlighting
  • Automotive interior illumination
    • Dome lighting
    • Map lighting
  • Industry interior illumination
    • White goods lighting
    • Transportation
    • Aircraft interior lighting
    • Vending machines
View Results ( 6 ) Page
N.º de artículo Hoja de datos Color de iluminación Longitud de onda/Color de temperatura
KW DPLS32.EC-6H6J-4C8E-1 KW DPLS32.EC-6H6J-4C8E-1 Hoja de datos Warm White 2700 K
KW DPLS32.EC-6H6J-4H8I-1 KW DPLS32.EC-6H6J-4H8I-1 Hoja de datos Warm White 2700 K
KW DPLS32.EC-6H6J-4L8N-1 KW DPLS32.EC-6H6J-4L8N-1 Hoja de datos Warm White 2700 K
KW DPLS32.EC-6H6J-4J8K-1 KW DPLS32.EC-6H6J-4J8K-1 Hoja de datos Warm White 2700 K
KW DPLS32.EC-6H6J-4R8T-1 KW DPLS32.EC-6H6J-4R8T-1 Hoja de datos Warm White 2700 K
KW DPLS32.EC-6H6J-4O8Q KW DPLS32.EC-6H6J-4O8Q Hoja de datos Warm White 2700 K
Publicado: 2015-09-16 | Actualizado: 2022-03-11