ams OSRAM SYNIOS® S 2222 LEDs

ams OSRAM SYNIOS® S 2222 LEDs offer a full-color range with 140mA binning in a compact 2.2mm2 outline. These LEDs provide improved color variety in customer-specific lighting solutions for electronic devices using RGBW modules. The Synios S 2222 LEDs are suitable for various applications, from customized lighting solutions for electronic devices and ambient lighting for trains and planes to high-quality architectural lighting. The ams OSRAM SYNIOS S 2222 LEDs provide an efficient and flexible platform for various low- and mid-power applications with injection currents ranging from 10mA to 200mA. These LEDs are offered in six colors, which can be combined. 

In addition to white (3000K to 6500 K, CRI >80), the product family includes variants in blue (445nm to 460nm), green (520nm to 540nm), yellow (583nm to 595nm, conversion and direct emission), red (612nm to 626nm), and super red (626nm to 636nm). The uniform dimensions of the SYNOIS S 2222 LEDs make them easy to integrate into many different solutions. The low 0.6mm package height makes extremely low-profile lighting solutions possible.

Features

  • Square package with a 2mm outline combines good performance with a small footprint
  • Centralized chip allows easy integration in optical systems
  • Different main colors and white points give high flexibility in various application areas
  • White SMT package, color-diffused silicone resin
  • Chip technology
    • ThinFilm (Red, Yellow, Super Red)
    • UX:3 (True Green)
    • InGaN on Sapphire (Blue, White, Converted Yellow)
  • Compact 2.2mm x 2.2mm x 0.6mm outline
  • 120° typical radiation (Lambertian emitter)
  • 10mA to 200mA forward current range at TS = +25°C (IF)
  • 400mA surge current (IFS)
  • 5V maximum reverse voltage at TS = +25°C (VR)
  • -40°C to +110°C operating temperature range (TOP)
  • +125°C junction temperature (TJ)
  • ESD: 2kV according to ANSI/ESDA/JEDEC JS-001 (HBM, Class 2)

Applications

  • Robotics
  • Factory automation
  • Home and building automation
  • Material processing
  • Projection and displays
  • Access control and security

Videos

Publicado: 2020-05-13 | Actualizado: 2025-01-21