Analog Devices Inc. AD8452 PWM Controllers

Analog Devices Inc. AD8452 PWM Controllers combine a precision analog front-end controller and switch mode power supply (SMPS), pulse-width modulator (PWM) driver into a single silicon platform for high volume battery testing and formation manufacturing. A precision instrumentation amplifier (in-amp) measures the battery charge / discharge current to >±0.1% accuracy, while an equally accurate difference amplifier measures the battery voltage. Internal laser-trimmed resistor networks establish the in-amp and difference amplifier gains (66V/V and 0.4V/V, respectively) and stabilize the ADI AD8452 performance across the rated operating temperature range.

Features

  • CC and CV battery test and formation modes with transparent and automatic switchover, for systems of 20Ah or less
  • Precise measurement of voltage and current
  • Independent feedback control blocks
  • Highly accurate, factory-trimmed instrumentation and differential amplifiers
  • Stable over temperature: <0.6μV/°C maximum offset voltage drift
  • <3ppm/°C maximum gain drift
  • 66V/V in-amp for current sense gain
  • 0.4V/V difference amplifier for voltage sense gain
  • 120dB minimum current sense CMRR
  • Popular SMPS control for charge/discharge
  • High PWM linearity with internal ramp voltage
  • 50kHz to 300kHz user-controlled switching frequency
  • Synchronization output or input with adjustable phase shift
  • Programmable soft start
Publicado: 2019-10-02 | Actualizado: 2025-02-18