Analog Devices Inc. ADA4523-1 Low-Noise Zero Drift Op Amps

Analog Devices Inc. ADA4523-1 Low-Noise Zero Drift Op Amps feature precision DC performance over a wide 4.5V to 36V supply range. The ADA4523-1 achieves a maximum offset voltage of ±4µV and a 0.1Hz to 10Hz input noise voltage of 88nV p-p typical. The self-calibrating circuitry of the ADA4523-1 results in low offset voltage drift with temperature (0.01µV/°C maximum) and zero drift over time. The ADA4523-1 also uses on-chip filtering to achieve high immunity to electromagnetic interference (EMI).

Features

  • 4.5V to 36V supply voltage range
  • ±4µV maximum offset voltage at 5V
  • 0.01µV/°C maximum offset voltage drift at 5V
  • Input noise
    • 88nV p-p voltage from 0.1Hz to 10Hz typical
    • 4.2nV/√Hz typical spectral density voltage at 1kHz
  • Rail-to-rail output
  • Unity-gain stable
  • 5MHz typical GBP
  • 1.8V/µs typical falling slew rate
  • 168 dB typical PSRR at VS = 4.5V to 36V
  • 160dB typical open-loop voltage gain at VOUT = ±14.75V, RL = 10kΩ, VS = 30V
  • 160dB typical CMRR at VCM = -15.1V to +13.5V, VS= 30V
  • Integrated EMI filters
  • Shutdown mode
  • Ground sense
  • 8-lead SOIC, 8-lead MSOP, and 8-lead LFCSP package options

Applications

  • High-resolution data acquisition
  • Reference buffering
  • Test and measurement
  • Electronic scales
  • Thermocouple amplifiers
  • Strain gauges
  • Low-side current sense

Videos

Typical Application

Application Circuit Diagram - Analog Devices Inc. ADA4523-1 Low-Noise Zero Drift Op Amps
Publicado: 2020-05-21 | Actualizado: 2025-08-24