Analog Devices Inc. ADG2404 Analog 4:1 Multiplexer
Analog Devices ADG2404 Analog 4:1 Multiplexer switches one of four inputs to a common output, D, as determined by the 3-bit binary address line, A0, A1, and EN. For use in multiplexer applications, switches exhibit break-before-make switching action. Each switch has an input signal range that extends from VSS to VDD -2V, and each channel conducts equally well in each direction when on. When switches are disabled, signal levels up to the supplies are blocked.The digital inputs of the Analog Devices ADG2404 are compatible with 5V, 3.3V, and 1.8V logic inputs without requiring a separate digital logic supply pin. The on-resistance profile is exceptionally flat over the full-analog input range, which ensures good linearity and low distortion when switching audio signals.
Features
- Low 0.62Ω RON
- High continuous current of up to 847mA
- Flat 0.003Ω RON across the signal range
- -99dB THD at 1kHz
- 1.8V, 3.3V, and 5V logic compatibility
- 16-lead, 4mm × 4mm LFCSP package, which is pin-to-pin compatible with the ADG1404
- Fully specified at ±15V, +12V, ±5V and +5V/-12V
- Operational with asymmetric power supplies
- VSS to VDD -2V analog signal range
Applications
- Automatic test equipment
- Data acquisition
- Instrumentation
- Avionics
- Audio and video switching
- Communication systems
- Relay replacement
Functional Block Diagram
Publicado: 2025-05-28
| Actualizado: 2025-06-11