Analog Devices Inc. ADL5961-EVALZ Evaluation Board & Kit

Analog Devices Inc. ADL5961-EVALZ Evaluation Board and Kit is used to evaluate the ADL5961 Vector Network Analyzer (VNA) front end IC. The ADL5961 VNA front end includes a resistive bidirectional bridge, downconversion mixers, programmable IF amplifiers and filters, and a Local Oscillator (LO) interface. This ADL5961-EVALZ evaluation board and kit is ideal for applications such as multiport vector network analyzers, S-parameter magnitude and phase measurement, reflectometers, and materials analysis.

Features

  • Equipment required:
    • Power supply
    • One or two RF signal generators
    • Spectrum analyzer or oscilloscope
    • DC2026C (Linduino One) board (included in the ADL5961-KITEVALZ kit)
    • Experimental impedances such as open, short, and load
  • Evaluates ADL5961 VNA front end
  • Integrated bidirectional bridge measures forward-coupled and reverse-coupled signal

Applications

  • Multiport vector network analyzers
  • S-parameter magnitude
  • Phase measurement
  • Reflectometers
  • Materials analysis

Basic Test Setup

Analog Devices Inc. ADL5961-EVALZ Evaluation Board & Kit
Publicado: 2025-01-24 | Actualizado: 2025-02-12