Analog Devices Inc. ADL8141 Low Noise Amplifiers

Analog Devices Inc. ADL8141 Low Noise Amplifiers are designed for 14GHz to 24GHz operation. The Analog Devices Inc. ADL8141 features a typical gain of 29dB, a noise figure of 1.4dB, and an output third-order intercept (OIP3) of 18dBm. With a typical supply current of 25mA from a 2V supply, adjustments to a supply-referenced resistor connected to the RBIAS pin can enhance OIP3 and output power for 1dB compression (OP1dB). The RF input and output are internally matched and AC-coupled.

Features

  • Low noise, high gain LNA for Ku and K band
  • 14GHz to 24GHz frequency range
  • 1.4dB typical at 15GHz to 22GHz low noise figure
  • 29dB typical at 14GHz to 15GHz high gain
  • Integrated AC coupling capacitors
  • Integrated bias inductor
  • 2V with IDQ = 25mA single positive supply
  • RBIAS drain current adjustment pin
  • RoHS-compliant, 2mm × 2mm, 8-lead LFCSP

Applications

  • Geosynchronous High Throughput Satellites (GEO HTS)
  • Low Earth Orbit (LEO) space payloads
  • Satellite communication

Block Diagram

Block Diagram - Analog Devices Inc. ADL8141 Low Noise Amplifiers
Publicado: 2024-03-06 | Actualizado: 2024-03-19