Analog Devices Inc. ADL8143-EVALZ Evaluation Board for ADL8143
Analog Devices ADL8143-EVALZ Evaluation Board for ADL8143 is a 4-layer printed circuit board (PCB) fabricated from 0.203mm (8mil) thick, Rogers 4003C and Isola 370HR, copper clad, forming a nominal thickness of 1.63mm (64mils). The RFIN and RFOUT ports on the ADL8143-EVALZ are populated with 2.92mm female coaxial connectors. The Analog Devices ADL8143-EVALZ comprises components suitable for use over the entire -55°C to +125°C operating temperature range. A thorough calibration path is provided between the J1 and J2 connectors to calibrate board trace losses. J1 and J2 must be populated with RF connectors to use the through calibration path.Features
- 4-layer, Rogers 4003C and Isola 370HR evaluation board
- End launch, 2.92mm RF connectors
- Through a calibration path (depopulated)
Applications
- Satellite communications
- Radar
- Telecommunications
Required Equipment
- RF signal generator
- RF spectrum analyzer
- RF network analyzer
- 1.5V, 100mA power supply
Test Setup
Board Layout
Publicado: 2025-05-30
| Actualizado: 2025-06-11