Analog Devices Inc. ADPA1106 GaN Power Amplifier

Analog Devices Inc. ADPA1106 GaN Power Amplifier delivers 46dBm (40W) with 56% typical power-added efficiency (PAE) across a bandwidth of 2.7GHz to 3.1GHz. The ADPA1106 has a gain flatness of ±0.15dB across the 2.7GHz to 3.1GHz frequency range. The ADPA1106 is ideal for pulsed applications like marine, weather, and military radar. The ADPA1106 comes in a 32-lead, lead frame chip scale package, pre-molded cavity (LFCSP_CAV) and is specified for operation from −40°C to +85°C.

Features

  • Frequency range 2.7GHz to 3.5GHz
  • POUT 46dBm typical with PIN = 21dBm at 2.7GHz to 3.1GHz
  • Power gain 25dB typical with PIN = 21dBm at 2.7GHz to 3.1GHz
  • Small signal gain 34.5dB typical at 2.7GHz to 3.1GHz
  • PAE 56% typical with PIN = 21dBm at 2.7GHz to 3.1GHz
  • Supply voltage VDD = 50V at IDQ = 300mA with 10% duty cycle
  • 32-lead, 5mm × 5mm LFCSP_CAV package

Applications

  • Weather radar
  • Marine radar
  • Military radar

Block Diagram

Analog Devices Inc. ADPA1106 GaN Power Amplifier
Publicado: 2022-05-19 | Actualizado: 2022-06-08