Analog Devices Inc. ADPL31610 1.2MHz/2.2MHz Inverting DC/DC Converters

Analog Devices Inc. ADPL31610 1.2MHz/2.2MHz Inverting DC/DC Converters feature a 1A integrated switch, enabling high-current outputs in a small footprint. The ADPL31610A converters switch at 1.2MHz, while the ADPL31610B switches at 2.2MHz that enable the use of tiny, low-cost capacitors and inductors. The ADPL31610 converters operate in a dual-inductor inverting topology that filters both the input and output current. The ADPL31610A can generate -5V at 350mA or -12V at 150mA from a 5V supply, while the ADPL31610B can generate -5V at 300mA using significantly smaller inductors. These converters use small surface-mount capacitors and are available in a low-profile (1mm) SOT-23 ThinSOTTM™ package. Typical applications include disk drive MR head bias, digital camera CCD bias, LCD bias, GaAs FET bias, and a local low-noise/low-impedance negative supply.

Features

  • 1.2MHz/2.2MHz fixed frequency operation
  • 1mVP-P output ripple with very low noise
  • -5V at 350mA from 5V input
  • -12V at 150mA from 5V input
  • Uses small surface-mount components
  • 2.6V to 16V wide input voltage range
  • 2µA (maximum) low shutdown current
  • 400mV at 1A low VCESAT switch
  • Low profile (1mm) ThinSOTTM package

Applications

  • Disk drive MR head bias
  • Digital camera CCD bias
  • LCD bias
  • GaAs FET bias
  • Local low noise/low impedance negative supply

Typical Application Diagram

Application Circuit Diagram - Analog Devices Inc. ADPL31610 1.2MHz/2.2MHz Inverting DC/DC Converters

Block Diagram

Block Diagram - Analog Devices Inc. ADPL31610 1.2MHz/2.2MHz Inverting DC/DC Converters

Efficiency vs. Load Current

Performance Graph - Analog Devices Inc. ADPL31610 1.2MHz/2.2MHz Inverting DC/DC Converters

Dimension Diagram

Mechanical Drawing - Analog Devices Inc. ADPL31610 1.2MHz/2.2MHz Inverting DC/DC Converters
Publicado: 2026-03-31 | Actualizado: 2026-04-29