Analog Devices Inc. ADPL42005 RedyKits™

Analog Devices Inc. ADPL42005 RedyKits™ allow simplified prototyping/evaluation, and are available for several fixed output voltage options. These boards offer several voltage options, but if other voltage options must be evaluated, a different part from the kits can be soldered onto the board. The ADPL42005 RedyKits™ are available with an adjustable 3.3V output voltage evaluation board.

Features

  • Several voltage options for evaluation
  • Surface-mount ADPL42005 8-lead, exposed pad SOIC and LFCSP parts that can be easily soldered to the evaluation boards
  • Additional parts for prototyping

Kit Contents

  • ADPL42005CPZ-REDYKIT:
    • 1x EVAL-ADPL42005CP-AZ LFCSP evaluation board with 3.3V output
    • 6x ADPL42005 LFCSP voltage options in labeled bags
  • ADPL42005RDZ-REDYKIT:
    • 1x EVAL-ADPL42005RD-AZ SOIC evaluation board with 3.3V output
    • 6x ADPL42005 SOIC voltage options in labeled bags
Publicado: 2025-05-05 | Actualizado: 2025-05-12