Analog Devices Inc. ADXRS290 Evaluation Boards

Analog Devices Inc. ADXRS290 Evaluation Boards offer an inertial sensor evaluation system platform for the ADXRS290 Dual-Axis Gyroscope. The ADXRS290 Dual-Axis Gyroscope is a high-performance pitch and roll (dual-axis in-plane) angular rate sensor (gyroscope) designed for stabilization applications.

The EVAL-ADXRS290Z is a simple breakout board that allows for quick evaluation of ADXRS290 and has two sets of 0.1 inch spaced vias, for a population of 5-pin headers, for access to all power and signal lines. The EVAL-ADXRS290Z-M is an Inertial Sensor Evaluation System that includes a socket version of the satellite board. The EVAL-ADXRS290Z-M2 includes a soldered version of the satellite board. The EVAL-ADXRS290Z-S Satellite Board offers a standalone socket version, while the EVAL-ADXRS290Z-S2 Satellite Board is a standalone soldered version.

The EVAL-ADXRS290-PMDZ PMOD compatible Evaluation/Prototyping Board is a small form factor, low cost, low noise, two-axis gyroscope sensor measurement board. When prototyping, this board is used in conjunction with the ADICUP3029 Development Platform.

Features

  • Flexible inertial sensor evaluation platform
  • Single main board operates with interchangeable satellite boards
  • Separates DUT from controller for accurate environmental testing
  • Continuous stream to file data recording
  • Standard USB cable for power and communications
  • PC-based graphical user interface (GUI)
  • Fast, easy installation

Board Overviews

View Results ( 5 ) Page
N.º de artículo Hoja de datos Tipo Temperatura de trabajo máxima Producto
EVAL-ADXRS290-PMDZ EVAL-ADXRS290-PMDZ Hoja de datos Gyroscope Sensor + 85 C Evaluation Boards
EVAL-ADXRS290Z-M2 EVAL-ADXRS290Z-M2 Hoja de datos Accelerometer, Gyroscope Sensor + 105 C Evaluation Boards
EVAL-ADXRS290Z-M EVAL-ADXRS290Z-M Hoja de datos Accelerometer, Gyroscope Sensor + 105 C Evaluation Boards
EVAL-ADXRS290Z-S EVAL-ADXRS290Z-S Hoja de datos Accelerometer, Gyroscope Sensor + 105 C Satellite Boards
EVAL-ADXRS290Z-S2 EVAL-ADXRS290Z-S2 Hoja de datos Accelerometer, Gyroscope Sensor + 105 C Satellite Boards
Publicado: 2021-03-09 | Actualizado: 2022-03-11