Analog Devices Inc. DC3006A Demonstration Circuit for the LT3001

Analog Devices Inc. DC3006A Demonstration Circuit is a compact no-opto isolated flyback converter featuring the LT3001. The DC3006A outputs 12V and maintains tight regulation with a load current from 1.5mA to 300mA over a 4V to 32V input voltage range. The output current capability increases with the input voltage. Transformer leakage inductance causes a voltage spike on the primary side after the power switch turns off. The leakage inductance spike is limited within the MOSFET’s 65V voltage rating with an RC snubber and a TVS clamp, which dampens the ringing and clamps the MOSFET drain voltage to a safe level.

Features

  • Compact no-opto isolated flyback converter that outputs 12V and maintains tight regulation
  • Load current from 1.5mA up to 300mA over an input voltage from 4V to 32V
  • Output current capability increases with the input voltage
  • Transformer leakage inductance causes a voltage spike on the primary side after the power switch turns off
  • Leakage inductance spike is limited within the MOSFET's voltage rating of 65V
  • RC snubber and a TVS clamp dampen the ringing and clamps the MOSFET drain voltage to a safe level

Applications

  • Isolated telecom
  • Automotive
  • Industrial
  • Medical power supplies
  • Isolated auxiliary / housekeeping power supplies

Specifications

  • 4V to 32V input voltage range, 12V typical
  • 11.4V to 12.6V output voltage range, 12V typical
  • 0.1A to 0.3A minimum output current range
  • 100mV typical output voltage ripple (peak-to-peak)
Publicado: 2020-06-17 | Actualizado: 2024-10-11