Analog Devices Inc. Demonstration Circuit for the LT3002

Analog Devices Inc. Demonstration Circuit is a compact no-opto isolated flyback converter featuring the LT3002 and outputs 12V and maintains tight regulation. It features a load current from 5mA up to 1.1A over an input voltage from 10V to 30V. The output current capability increases with the input voltage. Transformer leakage inductance causes a voltage spike on the primary side after the power switch turns off. The leakage inductance spike is limited within the MOSFET's voltage rating of 65V. It has an RC snubber and a TVS clamp that dampens the ringing and clamps the MOSFET drain voltage to a safe level.

Features

  • Outputs 12V typical and maintains tight regulation
  • Load current from 5mA up to 1.1A over an input voltage from 10V to 30V
  • Transformer leakage inductance causes a voltage spike on the primary side after the power switch turns off
  • Output current capability increases with the input voltage
  • Leakage inductance spike is limited within the MOSFET's voltage rating of 65V
  • RC snubber and a TVS clamp dampen the ringing and clamp the MOSFET drain voltage to a safe level

Applications

  • Healthcare solutions
    • Therapy devices
    • Point of Care (PoC) diagnostics
  • Instrumentation and measurement solutions
    • Precision measurement
    • Power circuits for instrumentation

Proper Measurement Equipment Setup

Location Circuit - Analog Devices Inc. Demonstration Circuit for the LT3002
Publicado: 2020-06-17 | Actualizado: 2024-10-14