Analog Devices Inc. EVAL-AD3530RARDZ Evaluation Board

Analog Devices EVAL-AD3530RARDZ Evaluation Board is based on the AD3530/AD3530R 16-bit, 8-channel, voltage output, digital-to-analog converters (DACs). The EVAL-AD3530RARDZ can quickly prototype the AD3530/AD3530R circuits and reduce design time. The AD3530/AD3530R operates from single 2.7V to 5.5V supply ranges. The AD3530/AD3530R contains internal 2.5V references to give output voltages of 2.5V or 5V. The EVAL-AD3530RARDZ also includes an additional onboard ADR4525 voltage reference.

The ADI EVAL-AD3530RARDZ interfaces to a PC's USB port through a system demonstration platform (SDP-K1) board. A peripheral module interface (PMOD) connection is also offered to connect microcontrollers to the evaluation board without the SDP-K1 board. When a microcontroller is used through the PMOD connection, the SDP-K1 board must be disconnected, and the user must not operate the ACE software.

The EVAL-AD3530RARDZ is compatible with the SDP-K1 board, which can be purchased separately.

Features

  • Full-featured evaluation board for the AD3530/AD3530R
  • Various link options
  • PC control, when used in conjunction with the SDP board

Applications

  • Optical transceivers
  • Test and measurement
  • Industrial automation
  • Data acquisition systems

Required Equipment

  • EVAL-SDP-CK1Z (SDP-K1) board; must be purchased separately
  • Software
    • ACE software with the EVAL-AD3530RARDZ plug-in
    • SDP-K1 firmware for EVAL-AD3530RARDZ (included in the plug-in)

Layout

Analog Devices Inc. EVAL-AD3530RARDZ Evaluation Board
Publicado: 2025-03-14 | Actualizado: 2025-03-26