Analog Devices Inc. EVAL-AD4080ARDZ Evaluation Board

Analog Devices EVAL-AD4080ARDZ Evaluation Board enables quick and easy evaluation of the performance and features of the AD4080/AD4081/AD4084 Analog-to-Digital Converters (ADCs). The EVAL-AD4080ARDZ is designed to demonstrate the performance of the AD4080/AD4081/AD4084 features in the ACE software environment.

The EVAL-AD4080ARDZ evaluation board is designed for use with the system demonstration platform (SDP-K1) board to facilitate communication with the AD4080/AD4081/AD4084, enabling ADC configuration and data capture. The SDP-K1 controller board also provides the communication link to the host PC and the ACE software plugin. The primary controller board for the EVAL-AD4080ARDZ evaluation board is the SDP-K1. The EVAL-AD4080ARDZ evaluation board conforms to the Arduino Uno Shield mechanical and electrical standards to interface with the SDP-K1.

The Analog Devices EVAL-AD4080ARDZ evaluation solution includes the AD4080/AD4081/AD4084 industrial input and output (IIO) firmware application drivers for device configuration and ADC data capture. It also includes the AD4080/AD4081/AD4084 ACE plugin graphical interfaces (GUIs) for performance evaluations.

Features

  • Full-featured evaluation board for the AD4080/AD4081/AD4084 ADCs with a power solution
  • Single differential channel and common-mode input available through board SMA connectors
  • The Analysis | Control | Evaluation (ACE) Software plugin is available for device configuration, data capture, and performance evaluation
  • Flexible analog front end (two stages)
  • Out-of-box evaluation experience with the SDP-K1 demonstration platform (EVAL-SDP-CK1Z)
  • Onboard low noise power solution and 3.0V precision reference
  • Onboard clock generation circuitry with sampling frequency selection via ACE software
  • Compatible with Arduino Uno form factor (Rev3 form factor)

Applications

  • Digital imaging
  • Cell analysis
  • Spectroscopy
  • Automated test equipment
  • High-speed data acquisition
  • Digital control loops, hardware in the loop
  • Power quality analysis
  • Source measurement units
  • Electron and x-ray microscopy
  • Radar level measurement
  • Nondestructive tests
  • Predictive maintenance and structural health

Required Equipment

  • PC running Windows 10 operating system or higher
  • EVAL-SDP-CK1Z digital host controller board and supporting USB cable
  • Differential precision signal source (the ADMX1001B precision signal source is preferred)
  • 7VDC to 12VDC source (12V AC/DC external wall mount adapter supplied with evaluation kit)
  • Two subminiature (Version A) SMA-to-SMA cables to connect a differential signal source to the evaluation board

Board Layout

Mechanical Drawing - Analog Devices Inc. EVAL-AD4080ARDZ Evaluation Board
Publicado: 2025-08-25 | Actualizado: 2025-09-03